0805YC184KAT2A

0805YC184KAT2A
Изображения служат только для ознакомления,
см. техническую документацию
8000 шт., срок 6 недель
11 руб.
Кратность заказа 4000 шт.
от 8000 шт.10 руб.
4000 шт. на сумму 44 000 руб.
Плати частями
от 11 000 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025433559
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors
Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 180 nF
Capacitance - pF: 180000 pF
Capacitance: 0.18 uF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: MLCC X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: X7R MLC Capacitors
Voltage Rating DC: 16 VDC

Техническая документация

Datasheet
pdf, 444 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.