09400009904

Фото 1/2 09400009904
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
7 830 руб.
от 10 шт.6 150 руб.
1 шт. на сумму 7 830 руб.
Плати частями
от 1 959 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025433696
Бренд: Harting

Описание

Connectors\Power Connectors
Han® EasyCon & HPR Slim Connector Assemblies
HARTING Han® EasyCon and HPR Slim Connector Assemblies are a family of hood and housing options designed for Han-Modular® contacts. The Han HPR EasyCon connectors feature a two-part hood and two-part housing design, plus visible internal wiring for hassle-free assembly. The EasyCon series has a flexible contact arrangement, including six different Han-Modular modules, providing design flexibility and combining power, signal, and data transmission into one HC connector. These connector assemblies include tools, dust protection covers, and models with either screw-locking or toggle-locking options.

Технические параметры

Accessory Type: Mounting Frame
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 1
Housing / Hood Size: 24HPR
Housing Material: Aluminum
Manufacturer: HARTING
Packaging: Bulk
Part # Aliases: 09-40-000-9904 09 40 000 9904 9400009904
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han HPR
Subcategory: Power Connectors
Thread Size: M6
Tradename: Han

Техническая документация

Документация
pdf, 504 КБ
Чертеж
pdf, 79 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.