08055C122KAT2A

Фото 1/2 08055C122KAT2A
Изображения служат только для ознакомления,
см. техническую документацию
4000 шт., срок 6 недель
5 руб.
Кратность заказа 4000 шт.
4000 шт. на сумму 20 000 руб.
Плати частями
от 5 000 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8025435715
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 1.2 nF
Capacitance - uF: 0.0012 uF
Capacitance: 1200 pF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: MLCC X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: X7R MLC Capacitors
Voltage Rating DC: 50 VDC
Capacitance 1.2nF
Dielectric X7R
Kind of capacitor MLCC
Manufacturer KYOCERA AVX
Mounting SMD
Operating temperature -55…125°C
Operating voltage 50V
Tolerance ±10%
Type of capacitor ceramic

Техническая документация

Datasheet
pdf, 444 КБ
Datasheet
pdf, 539 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.