74HCT374D,653

74HCT374D,653
Изображения служат только для ознакомления,
см. техническую документацию
12000 шт., срок 6 недель
45 руб.
Кратность заказа 2000 шт.
от 4000 шт.42 руб.
от 6000 шт.41 руб.
от 10000 шт.39.62 руб.
2000 шт. на сумму 90 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025436433
Бренд: Nexperia B.V.

Описание

Semiconductors\Logic ICs
74HCT CMOS, SMD, 74HCT374, SOIC20; Logic Family / Base Number:74HCT374; Flip-Flop Type:D; Propagation Delay:16ns; Frequency:48MHz; Output Current:6mA; Logic Case Style:SOIC; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74374; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HCT374; Logic Function Number:74374; Logic IC Base Number:74374; Logic IC Function:Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Технические параметры

Brand Nexperia
Factory Pack Quantity 2000
Function D-Type Bus Interface
Height 2.45 mm
High Level Output Current -6 mA
Input Type Single-Ended
Length 13 mm
Logic Family HCT
Logic Type D-Type Edge Triggered Flip-Flop
Low Level Output Current 6 mA
Manufacturer Nexperia
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 8
Number of Circuits 1
Number of Input Lines 8
Number of Output Lines 8
Operating Supply Voltage 5 V
Output Type Single-Ended
Package / Case SOT-163
Packaging Reel
Part # Aliases 74HCT374D-T
Polarity Non-Inverting
Product Category Flip Flops
Propagation Delay Time 13 ns
Quiescent Current 8 uA
RoHS Details
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Width 7.6 mm
Clock Frequency 44MHz
Input Capacitance 3.5pF
Maximum Propagation Delay 32ns@4.5V, 50pF
Quiescent Current (Iq) 4uA
Series 74HCTSeries
Sink Current 6mA
Source Current 6mA
Supply Voltage 4.5V~5.5V
Trigger Type 上升沿
Type D-Type
Brand: Nexperia
Factory Pack Quantity: 2000
Function: D-Type Bus Interface
High Level Output Current: -6 mA
Input Type: Single-Ended
Logic Family: HCT
Logic Type: D-Type Edge Triggered Flip-Flop
Low Level Output Current: 6 mA
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Circuits: 1
Number of Input Lines: 8
Number of Output Lines: 8
Operating Supply Voltage: 5 V
Output Type: Single-Ended
Package/Case: SOIC-20
Part # Aliases: 933713490653
Polarity: Non-Inverting
Product Category: Flip-Flops
Product Type: Flip Flops
Propagation Delay Time: 13 ns
Quiescent Current: 8 uA
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 267 КБ
Datasheet
pdf, 253 КБ
Документация
pdf, 174 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.