0559591230

0559591230
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Кратность заказа 20 шт.
от 100 шт.190 руб.
от 500 шт.180 руб.
от 1000 шт.154.10 руб.
20 шт. на сумму 4 400 руб.
Плати частями
от 1 100 руб. × 4 платежа
Номенклатурный номер: 8025438339
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Описание Разъем

Технические параметры

Applications General Purpose, Industrial, Medical
Connector Type Header
Contact Finish - Mating Tin
Contact Finish - Post Tin
Contact Finish Thickness - Mating -
Contact Finish Thickness - Post -
Contact Length - Mating -
Contact Length - Post 0.126"(3.20mm)
Contact Material Brass
Contact Shape Square
Contact Type Male Pin
Current Rating (Amps) -
Fastening Type Latch Holder
Features -
Ingress Protection -
Insulation Color Natural
Insulation Height 0.461"(11.70mm)
Insulation Material Polybutylene Terephthalate(PBT), Glass Filled
Manufacturer Molex
Mated Stacking Heights -
Material Flammability Rating UL94 V-0
Mounting Type Through Hole, Right Angle
Number of Positions 12
Number of Positions Loaded All
Number of Rows 2
Operating Temperature -
Overall Contact Length -
Packaging Tray
Part Status Active
Pitch - Mating 0.079"(2.00mm)
Row Spacing - Mating 0.197"(5.00mm)
Series MicroClasp 55959
Shrouding Shrouded-4 Wall
Style Board to Cable/Wire
Termination Kinked Pin, Solder
Voltage Rating -

Техническая документация

Datasheet
pdf, 302 КБ
Документация
pdf, 41 КБ