74HC3G14DP,125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12000 шт., срок 6 недель
41 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
38 руб.
от 9000 шт. —
36 руб.
3000 шт.
на сумму 123 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8025438651
Бренд: Nexperia B.V.
Описание
Semiconductors\Logic ICs
Inverter IC 3 Channel Schmitt Trigger 8-TSSOP
Технические параметры
Base Product Number | 74HC3G14 -> |
Current - Output High, Low | 5.2mA, 5.2mA |
Current - Quiescent (Max) | 1ВµA |
ECCN | EAR99 |
Features | Schmitt Trigger |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.5V ~ 4.2V |
Logic Level - Low | 0.3V ~ 1.2V |
Logic Type | Inverter |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 3 |
Number of Inputs | 3 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74HC -> |
Supplier Device Package | 8-TSSOP |
Voltage - Supply | 2V ~ 6V |
Brand | Nexperia |
Factory Pack Quantity | 3000 |
Function | Inverter Schmitt Trigger |
High Level Output Current | -5.2 mA |
Logic Family | 74HC |
Low Level Output Current | 5.2 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 5 V |
Packaging | Cut Tape or Reel |
Part # Aliases | 74HC3G14DP-G |
Product Category | Inverters |
Product Type | Inverters |
Propagation Delay Time | 125 ns, 25 ns, 21 ns |
Subcategory | Logic ICs |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Inverter Schmitt Trigger |
High Level Output Current: | -5.2 mA |
Logic Family: | 74HC |
Logic Type: | CMOS |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | 3 Circuit |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-8 |
Part # Aliases: | 935272126125 |
Product Category: | Inverters |
Product Type: | Inverters |
Propagation Delay Time: | 125 ns, 25 ns, 21 ns |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.