09330006280, Heavy Duty Power Connectors PCB ADAPTER Q8/0 FEMALE CONTACT
![Фото 1/2 09330006280, Heavy Duty Power Connectors PCB ADAPTER Q8/0 FEMALE CONTACT](https://static.chipdip.ru/lib/089/DOC031089388.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/027/DOC040027209.jpg)
665 шт., срок 6 недель
590 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт. —
430 руб.
от 50 шт. —
381 руб.
от 100 шт. —
347.66 руб.
3 шт.
на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
от 444 руб. × 4 платежа
Альтернативные предложения2
Описание
Electromechanical\Industrial Automation\Industrial Connectors
Han-Modular® Connector SystemHARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular Connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately at any time. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF and glass fiber cables.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Gender: | Female |
Insert / Contact Gender: | Socket(Female) |
Manufacturer: | HARTING |
Packaging: | Bulk |
Part # Aliases: | 09-33-000-6280 09 33 000 6280 9330006280 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Contacts |
Series: | Han E |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | Han |
Connector | contact |
Connector series | Han E® |
Contact material | copper alloy |
Contact plating | silver plated |
Current rating | 16A |
Electrical mounting | without tools |
Engineering PN | Han E double contact f.PCB adapter-F |
Kind of connector | female |
Manufacturer | HARTING |
Type of connector | circular |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.