17051332602, 133P TYPE B MALE
![Фото 1/2 17051332602, 133P TYPE B MALE](https://static.chipdip.ru/lib/912/DOC028912698.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/585/DOC041585623.jpg)
2 шт., срок 6 недель
4 480 руб.
1 шт.
на сумму 4 480 руб.
Плати частями
от 1 120 руб. × 4 платежа
от 1 120 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Backplane Connectors
har-bus 64® VME64x ConnectorsHARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.
Технические параметры
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 13 |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Number of Positions: | 133 Position |
Number of Rows: | 5 Row |
Part # Aliases: | 017-05-133-2602 017 05 133 2602 |
Pitch: | 2 mm |
Product Category: | Hard Metric Connectors |
Product Type: | Hard Metric Connectors |
Product: | Headers |
Subcategory: | Backplane Connectors |
Termination Style: | Press In |
Type: | Type B |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | M |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 1 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2 |
Termination Method | Press Fit |
Type | Hard Metric |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.