THJC106K025RJN
![Фото 1/2 THJC106K025RJN](https://static.chipdip.ru/lib/594/DOC006594414.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/901/DOC023901316.jpg)
5500 шт., срок 6 недель
120 руб.
Кратность заказа 500 шт.
от 1000 шт. —
110 руб.
от 2500 шт. —
93 руб.
от 5000 шт. —
88.19 руб.
500 шт.
на сумму 60 000 руб.
Плати частями
от 15 000 руб. × 4 платежа
от 15 000 руб. × 4 платежа
Альтернативные предложения4
Описание
Passive Components\Capacitors
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry.
Технические параметры
Capacitance | 10000000(pF) |
Case Code | C |
Case Style | Molded |
Construction | SMT Chip |
DCL | 2.5(uA) |
DF | 6% |
Equivalent Series Resistance Type | STANDARD |
ESR | 1.8(ohm) |
Fail Safe with Built-In Fuse | NO |
Failure Rate | Not Required |
High Shock and Vibration | NO |
Insulation | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Lead Spacing (nom) | Not Required(mm) |
Length W/Weld | Not Required(mm) |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 175C |
Package / Case | 6032-28 |
Packaging | Tape and Reel |
Polarity | Polar |
Product Depth (mm) | 3.2(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 2.6(mm) |
Product Length (mm) | 6(mm) |
Rad Hardened | No |
Seal | Not Required |
Seated Plane Height | Not Required(mm) |
Temperature Range @ Derated Voltage | 85 TO 175 |
Termination Style | INWARD L |
Tolerance (+ or -) | 10% |
Voltage | 25VDC |
Wire Form | Not Required |
Brand: | KYOCERA AVX |
Capacitance: | 10 uF |
Case Code - in: | 2412 |
Case Code - mm: | 6032 |
Dissipation Factor DF: | 6% |
ESR: | 1.8 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Leakage Current: | 2.5 uA |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +175 C |
Mfr Case Code: | C Case |
Minimum Operating Temperature: | -55 C |
Product Category: | Tantalum Capacitors-Solid SMD |
Product Type: | Tantalum Capacitors |
Product: | Tantalum Solid High Temperature |
Qualification: | AEC-Q200 |
Series: | THJ |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 10% |
Type: | High Temperature Tantalum Chip Capacitor |
Voltage Rating DC: | 25 VDC |
Automotive Standard | AEC-Q200 |
Dielectric Material Family | Tantalum |
Dissipation Factor | 6% |
Electrolyte Type | Solid |
Equivalent Series Resistance | 1.8Ω |
Lead Pitch | 2.9mm |
Leakage Current | 2.5 μA |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 2312 |
Polarised | Polar |
Series | THJ |
Surge Voltage | 32 V @ ≤+85°C |
Technology | Electrolytic |
Terminal Type | SMT |
Tolerance | ±10% |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.