NOJB106M010RWJ

NOJB106M010RWJ
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт., срок 6 недель
37 руб.
Кратность заказа 2000 шт.
2000 шт. на сумму 74 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8025442335
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors
OxiCap® NbO Capacitors KYOCERA AVX OxiCap® NbO Capacitors are solid electrolyte capacitors uniquely developed with niobium oxide-based technology. With higher ignition energy and a lower burning rate than pure metal materials, OxiCap capacitors will not burn up to the category voltage. Typically, overloads such as voltage spikes or high current surges result in increased leakage current and reduced capacitance. If subjected to these overloads, OxiCap capacitors will continue to function at full capacitance. The KYOCERA AVX OxiCap family includes three series: NOJ, in both standard and low profile; low ESR NOS; and OxiCap super-low ESR multianode NOM.

Технические параметры

Brand: KYOCERA AVX
Case Code - in: 1210
Case Code - mm: 3528
ESR: 2.2 Ohms
Factory Pack Quantity: 2000
Leakage Current: 2 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+105 C
Package / Case: 1210(3528 metric)
Product Category: Niobium Oxide Capacitors
Product Type: Niobium Oxide Capacitors
Ripple Current: 215 mA
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Low Profile Niobium Oxide Capacitor
Voltage Rating: 10 V

Техническая документация

Datasheet
pdf, 796 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.