100B221JW200XT

100B221JW200XT
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 6 недель
1 020 руб.
Кратность заказа 500 шт.
500 шт. на сумму 510 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025442387
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors
Solutions for High-Temperature Applications
KYOCERA AVX High-Temperature Capacitors, Thermistors, and Varistors offer high-temperature solutions for a broad range of applications, including power conversion, RF transient voltage suppression, board-level miniature bulk capacitance, high voltage, and small-signal. Product families range from miniature SMT/leaded ceramics and stacked ceramic capacitors to traditional and wet tantalum capacitors, varistors, and high Q RF capacitors. KYOCERA AVX offers multiple high-temperature devices with collective parameters as small as a 0603 case size, components that can operate as hot as +250°C, voltage ratings up to 125V, and capacitance up to 3000µF.

Технические параметры

Brand: ATC/KYOCERA AVX
Capacitance: 220 pF
Case Code - in: 1111
Case Code - mm: 2828
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1111(2828 metric)
Packaging: Reel, Cut Tape
Part # Aliases: ATC100B221JW200XT
Product Category: Silicon RF Capacitors/Thin Film
Product Type: Silicon RF Capacitors/Thin Film
Product: RF/Microwave Multilayer Capacitors(MLC)
Series: 100B
Subcategory: Capacitors
Temperature Coefficient: 90 PPM/C
Termination Style: SMD/SMT
Tolerance: 5%
Tradename: Porcelain Superchip
Type: Procelain Superchip MLCCs
Voltage Rating: 200 V

Техническая документация

Datasheet
pdf, 940 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.