74HC4051PW,118
![Фото 1/4 74HC4051PW,118](https://static.chipdip.ru/lib/547/DOC005547766.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/438/DOC004438621.jpg)
![](https://static.chipdip.ru/lib/851/DOC014851228.jpg)
![](https://static.chipdip.ru/lib/605/DOC007605341.jpg)
250000 шт., срок 6 недель
29 руб.
Кратность заказа 2500 шт.
от 5000 шт. —
28 руб.
от 7500 шт. —
27 руб.
от 12500 шт. —
25.56 руб.
2500 шт.
на сумму 72 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025442885
Бренд: Nexperia B.V.
Описание
Semiconductors\Switch ICs
1 Circuit IC Switch 8:1 120Ohm 16-TSSOP
Технические параметры
-3db Bandwidth | 180MHz |
Base Product Number | 74HC4051 -> |
Channel Capacitance (CS(off), CD(off)) | 3.5pF |
Channel-to-Channel Matching (ΔRon) | 6Ohm |
Current - Leakage (IS(off)) (Max) | 400nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 8:1 |
Number of Circuits | 1 |
On-State Resistance (Max) | 120Ohm |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-TSSOP |
Switch Time (Ton, Toff) (Max) | 51ns, 42ns |
Voltage - Supply, Dual (VВ±) | В±1.5V ~ 5V |
Voltage - Supply, Single (V+) | 2V ~ 10V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 170(Typ)@±2.25V|180(Typ)@±4.5V |
Maximum High Level Output Current (mA) | 25 |
Maximum Low Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 180@4.5V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 500 |
Maximum Propagation Delay Bus to Bus (ns) | 8@±4.5V|10@6V|12@4.5V|60@2V |
Maximum Single Supply Voltage (V) | 10 |
Maximum Supply Current (mA) | 0.016@10V |
Maximum Turn-Off Time (ns) | 290@2V |
Maximum Turn-On Time (ns) | 345@2V |
Minimum Dual Supply Voltage (V) | ±1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±2.5 |
Typical Single Supply Voltage (V) | 5 |
Техническая документация
Datasheet
pdf, 344 КБ
Datasheet
pdf, 430 КБ
Datasheet 74HC4051PW,118
pdf, 129 КБ
Datasheet 74HC4051D
pdf, 348 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.