ARM62311DM, Antennas 2LTE 3WIFI 1GPS VEHICULAR ANT

ARM62311DM, Antennas 2LTE 3WIFI 1GPS VEHICULAR ANT
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 370 руб.
Добавить в корзину 1 шт. на сумму 40 370 руб.
Плати частями
от 10 094 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025444772
Артикул: ARM62311DM
Бренд: Pulse Electronics

Описание

Passive Components\Antennas
Multi-Band Antennas Pulse Electronics Multi-Band Antennas are rugged and customized antennas designed for vehicle, IoT, and M2M applications. These antennas cover 2G to 5G frequencies including LTE MIMO for cellular communication and offer dual Wi-Fi® and MIMO options at 2.4GHz/5GHz for fast speeds. Pulse Electronics Multi-Band Antennas combine navigation with data transmission for a complete telematics solution. These antennas provide IP67 weatherproof/UV protection, ruggedized tamper-proof and steel-mounted studs, and low-profile options.

Технические параметры

Antenna Connector Type: RP-SMA Male, SMA Male
Application: Telematics, Navigation, First Responders, Energy, Utility, Construction, Fleet Management, DSRC
Brand: Pulse Electronics
Cable Length: 5181 mm
Cable Type: 5181 mm Cable x 6
Center Frequency: 829 MHz, 2.2 GHz, 2.45 GHz, 5.5 GHz, 1.575 GHz
Factory Pack Quantity: 1
For Use With: DSRC, Energy, Utility, Construction, Navigation, Telematics
Gain: 4.9 dBi, 5.3 dBi, 4.6 dBi, 6.6 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: Pulse
Maximum Frequency: 5.925 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Module
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Direct/Permanent Mount
Number of Bands: 5 Band
Packaging: Bulk
Polarization: Vertical
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Vehicle Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE)
Protocol - GPS, GLONASS: GLONASS, GPS
Protocol - WiFi - 802.11: WiFi
Style: Rectangular
Subcategory: Antennas
Technology: Multiband
Termination Style: Connector
Type: MIMO Antenna
VSWR: 2.5, 2.5, 2, 2

Техническая документация

Datasheet
pdf, 4357 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.