TPSD106K035H0300

TPSD106K035H0300
Изображения служат только для ознакомления,
см. техническую документацию
1500 шт., срок 6 недель
390 руб.
Кратность заказа 500 шт.
от 1000 шт.380 руб.
500 шт. на сумму 195 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025446747
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors
TPS Low ESR Solid Electrolyte Capacitors
KYOCERA AVX TPS Low ESR Solid Electrolyte Capacitors feature a robust manganese dioxide (MnO 2 ) electrolyte and a capacitance range of 0.15µF to 1500µF. These capacitors offer a voltage range of 2.5V DC to 50V DC and an operating temperature range of -55°C to +125°C. They are 100% surge current tested with AEC-Q200-qualified versions available for automotive use. KYOCERA AVX TPS Low ESR Solid Electrolyte Capacitors come in a variety of case sizes. Typical applications include power supplies, electric window controls, battery management systems, and DC/DC converters.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 10 uF
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 6
ESR: 300 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 3.5 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Low ESR Standard Grade
Series: TPS Auto
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Type: SMD/SMT
Voltage Rating DC: 35 VDC

Техническая документация

Datasheet
pdf, 641 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.