19155131701, Heavy Duty Power Connectors F+B Cable/Cable Hood M25, black
![Фото 1/3 19155131701, Heavy Duty Power Connectors F+B Cable/Cable Hood M25, black](https://static.chipdip.ru/lib/102/DOC031102422.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/813/DOC034813848.jpg)
![](https://static.chipdip.ru/lib/406/DOC047406037.jpg)
20 шт., срок 6 недель
8 360 руб.
от 10 шт. —
6 470 руб.
1 шт.
на сумму 8 360 руб.
Плати частями
от 2 090 руб. × 4 платежа
от 2 090 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Power Connectors
Han® F+B Food & Beverage ConnectorsHARTING Han® F+B Food & Beverage Connectors are designed for the food industry and can be configured with 25 different inserts. These connectors can be used to transfer data, signals, or power with contacts up to 40A. The series features an easy-to-clean housing design optimized for the requirements and conditions found in the splash zone. The connectors provide greater flexibility to plan, modify, and clean modular systems in the food industry than previous fixed-cabling systems. HARTING Han® F+B Food & Beverage Connectors are designed with IP69K protection for the permanent, durable protection of the electric connections, also in scenarios involving daily high-pressure or steam cleaning. The plastic material used is FDA 21-approved PP plastic, which is resistant to Ecolab-certified cleaning agents.
Технические параметры
Boardlocks: | Screw Locking |
Brand: | HARTING |
Cable Entry Angle: | Top |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Housing Color: | Blue |
Housing Gender: | Female |
Housing Material: | Polypropylene(PP) |
IP Rating: | IP67, IP69K |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Part # Aliases: | 19155131701 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Hood |
Series: | Han F+B |
Subcategory: | Power Connectors |
Thread Size: | M25 |
Tradename: | Han |
Для Использования с | Harting Han F+B Series Heavy Duty Inserts |
Линейка Продукции | Han F+B |
Материал Корпуса Соединителя | Корпус из PP(Полипропилена) |
Тип Закрывающего Механизма | Винт |
Тип разъема для тяжелых условий эксплуатации | Hood, Top Entry |
Application | food industry |
Colour | blue |
Connector series | Han® F+B |
Enclosure material | polypropylene PP |
Gasket material | elastomer thermoplastic TPE, EPDM |
Gland thread | M25 |
IP rating | IP6K9K, IP67 |
Locking system | external thread |
Manufacturer | HARTING |
Mechanical mounting | for cable |
Operating temperature | -40…125°C |
Spatial orientationInformation about relative position of each cable, terminals | straight |
Type of enclosure | for circular connectors |
Техническая документация
Datasheet
pdf, 537 КБ
Datasheet 19155131701
pdf, 536 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.