RFS1A680MCN1GS, Aluminum Organic Polymer Capacitors 10V 68uF 105C

RFS1A680MCN1GS, Aluminum Organic Polymer Capacitors 10V 68uF 105C
Изображения служат только для ознакомления,
см. техническую документацию
8000 шт., срок 6 недель
76 руб.
Кратность заказа 1000 шт.
от 2000 шт.71 руб.
от 5000 шт.66 руб.
1000 шт. на сумму 76 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025447800
Артикул: RFS1A680MCN1GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
RFS FPCAP Aluminum Electrolytic Capacitors
Nichicon RFS FPCAP Aluminum Electrolytic Capacitors offer a 2.5V to 25V voltage range and load life of 2000 hours at +105°C. Nichicon RFS FPCAP Aluminum Electrolytic Capacitors feature a 10µF to 330µF capacitance range, an operating temperature range from -55°C to +105°C, low ESR at high frequency range, high ripple current capability, long life, high reliability, and RoHS compliance. Applications that utilize these capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

Технические параметры

Brand: Nichicon
Capacitance: 68 uF
Diameter: 5 mm
Dissipation Factor DF: 0.12
ESR: 30 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Leakage Current: 300 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Part # Aliases: FP-010ME680M-FSR
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 2 A
Series: RFS
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: FPCAP
Voltage Rating DC: 10 VDC

Техническая документация

Datasheet
pdf, 534 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.