TPSD227M010R0050

TPSD227M010R0050
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 6 недель
370 руб.
Кратность заказа 10 шт.
10 шт. на сумму 3 700 руб.
Плати частями
от 925 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8025450681
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors
TPS Low ESR Solid Electrolyte Capacitors
KYOCERA AVX TPS Low ESR Solid Electrolyte Capacitors feature a robust manganese dioxide (MnO 2 ) electrolyte and a capacitance range of 0.15µF to 1500µF. These capacitors offer a voltage range of 2.5V DC to 50V DC and an operating temperature range of -55°C to +125°C. They are 100% surge current tested with AEC-Q200-qualified versions available for automotive use. KYOCERA AVX TPS Low ESR Solid Electrolyte Capacitors come in a variety of case sizes. Typical applications include power supplies, electric window controls, battery management systems, and DC/DC converters.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 220 uF
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 8
ESR: 50 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 22 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Low ESR Standard Grade
Series: TPS Auto
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: SMD/SMT
Voltage Rating DC: 10 VDC
Capacitance 220uF
Equivalent Series Resistance(ESR) 50mΩ@100kHz
Rated Voltage 10V
Tolerance ±20%

Техническая документация

Datasheet
pdf, 567 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.