EHMIDI2B, Circular DIN Connectors MIDI CPLR BLACK

EHMIDI2B, Circular DIN Connectors MIDI CPLR BLACK
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 6 недель
4 780 руб.
от 2 шт.4 420 руб.
от 5 шт.4 060 руб.
от 10 шт.3 658.57 руб.
1 шт. на сумму 4 780 руб.
Плати частями
от 1 195 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8025451988
Артикул: EHMIDI2B
Бренд: Switchcraft

Описание

Connectors\Circular Connectors\Circular DIN Connectors
EH Audio, Video, & Data Connectors
Switchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.

Технические параметры

Brand: Switchcraft
Contact Material: Copper Alloy
Contact Plating: Nickel
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Switchcraft
Mounting Style: Panel Mount
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Series: EH
Standard: DIN
Subcategory: Circular Connectors
Termination Style: Coupler
Voltage Rating: 100 V

Техническая документация

Datasheet
pdf, 446 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.