74LVC11D,118
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5000 шт., срок 6 недель
23 руб.
Кратность заказа 2500 шт.
от 5000 шт. —
22 руб.
2500 шт.
на сумму 57 500 руб.
Плати частями
от 14 375 руб. × 4 платежа
от 14 375 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8025454108
Бренд: Nexperia B.V.
Описание
Semiconductors\Logic ICs
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy.
Технические параметры
Absolute Propagation Delay Time (ns) | 14.1 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Logic Family | LVC |
Logic Function | AND |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 2.9(Typ)2.7V|2.5(Typ)3.3V |
Maximum Quiescent Current (uA) | 40 |
Minimum Operating Supply Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Element Inputs | 3-IN |
Number of Element Outputs | 1 |
Number of Elements per Chip | 3 |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Supplier Package | SO |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Typical Quiescent Current (uA) | 0.1 |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Package/Case | 0603(1608M) |
Power Rating | 0.063W |
Resistance | 80.6kΩ |
Series | CPF |
Technology | Thin Film |
Temperature Coefficient | ±25ppm/°C |
Tolerance | ±0.1% |
Brand: | TE Connectivity/Holsworthy |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+155 C |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 3-1879225-0 |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Precision Resistors Thin Film SMD |
Series: | CPF |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Type: | High Stability Thin Film Precision Resistor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.