UBY1E752MHL, Aluminum Electrolytic Capacitors - Radial Leaded 25V 7500uF 20% AEC-Q200

UBY1E752MHL, Aluminum Electrolytic Capacitors - Radial Leaded 25V 7500uF 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
10500 шт., срок 6 недель
470 руб.
Кратность заказа 300 шт.
от 600 шт.390 руб.
от 2100 шт.373 руб.
300 шт. на сумму 141 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025463385
Артикул: UBY1E752MHL
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
UBY Aluminum Electrolytic Capacitors Nichicon UBY Aluminum Electrolytic Capacitors (AECs) are ideal for the harsh demands of transportation applications, including automobile control circuits such as electric power steering and direct-injection engine drive. These AECs offer a higher capacitance and higher ripple current than the UBT or UBW series and a temperature range up to 135°C. Nichicon UBY AECs feature a capacitance range of 620μF to 12.000μF, ripple current as high as 7.07A at 125°C /100kHz, and a voltage range of 25V to 50V. Nichicon UBY capacitors feature a smaller footprint and greater efficiency for a variety of control units for the transportation industry.

Технические параметры

Brand: Nichicon
Capacitance: 7500 uF
Diameter: 16 mm
Dissipation Factor DF: 0.14
ESR: 20 mOhms
Factory Pack Quantity: 300
Lead Spacing: 7.5 mm
Lead Style: Straight
Leakage Current: 30 mA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 6.07 A
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Can
Voltage Rating DC: 25 VDC

Техническая документация

Datasheet
pdf, 310 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.