74HC166D,653, Counter Shift Registers SOT109-1 COUNTER SHIFT REG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7500 шт., срок 6 недель
41 руб.
Кратность заказа 2500 шт.
от 5000 шт. —
38 руб.
2500 шт.
на сумму 102 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Semiconductors\Logic ICs
Nexperia 74HC166D - Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Технические параметры
Features | Parallel or Serial to Serial |
Logic Type | Shift Register |
Number Of Circuits | 1 |
Number Of Inputs/Bits Per Element | 8 |
Operating Supply Voltage | 2V ~ 6V |
Series | 74HC |
Absolute Propagation Delay Time (ns) | 240 |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Logic Family | HC |
Logic Function | Shift Register |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 150@2V|30@4.5V|26@6V |
Maximum Quiescent Current (mA) | 0.008 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Count Input Enables | 0 |
Number of Element Inputs | 9 |
Number of Element Outputs | 1 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Number of Stages | 8 |
Operation Mode | Serial/Parallel to Serial |
Packaging | Tape and Reel |
Parallel Enable Input | Yes |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Reset Type | Asynchronous |
Standard Package Name | SO |
Supplier Package | SO |
Terminal Count Output | No |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 5 |
Family | Logic-Shift Registers |
Function | Parallel or Serial to Serial |
Manufacturer | NXP-Semiconductors |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -40°C ~ 125°C |
Output Type | Push-Pull |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Standard Package | 50 |
Supplier Device Package | 16-SO |
Voltage - Supply | 2 V ~ 6 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.