74HCT1G125GW,125, 74HCT1G125GW/SOT353/UMT5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12000 шт., срок 6 недель
14 руб.
Кратность заказа 3000 шт.
от 9000 шт. —
13 руб.
3000 шт.
на сумму 42 000 руб.
Плати частями
от 10 500 руб. × 4 платежа
от 10 500 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductors\Logic ICs
Описание IC: digital; buffer,non-inverting,line driver; Ch: 1; CMOS,TTL Характеристики Категория | Микросхема |
Тип | логическая |
Вид | инвертор |
Технические параметры
Input Type | CMOS |
Logic Family | 74HCT |
Logic Function | Buffer, Line Driver |
Maximum High Level Output Current | -6mA |
Maximum Low Level Output Current | 6mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 10ns |
Minimum Operating Supply Voltage | 4.5 V |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | 3 State |
Package Type | TSSOP |
Pin Count | 5 |
Polarity | Non-Inverting |
Propagation Delay Test Condition | 15pF |
Brand | Nexperia |
Factory Pack Quantity | 3000 |
Function | Buffer/Line Driver |
Height | 1 mm(Max) |
High Level Output Current | -6 mA |
Input Signal Type | Single-Ended |
Length | 2.25 mm(Max) |
Low Level Output Current | 6 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 |
Number of Input Lines | 1 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 5 V |
Package / Case | SOT-353-5 |
Packaging | Reel |
Part # Aliases | 74HCT1G125GW-G |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 11 ns at 4.5 V |
Quiescent Current | 20 uA |
RoHS | Details |
Supply Current - Max | 20 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Technology | CMOS |
Width | 1.35 mm(Max) |
Absolute Propagation Delay Time (ns) | 42 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum High Level Output Current (mA) | -6 |
Maximum Low Level Output Current (mA) | 6 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 200 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 11(Typ)@4.5V |
Maximum Quiescent Current (uA) | 20 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 1 |
Number of Output Enables per Chip | 1 Low |
Number of Outputs per Chip | 1 |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Operating Supply Voltage (V) | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.