09930011501
![Фото 1/2 09930011501](https://static.chipdip.ru/lib/520/DOC028520601.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/113/DOC042113660.jpg)
464 шт., срок 6 недель
1 820 руб.
от 10 шт. —
1 530 руб.
от 25 шт. —
1 470 руб.
от 50 шт. —
1 398 руб.
1 шт.
на сумму 1 820 руб.
Плати частями
от 455 руб. × 4 платежа
от 455 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Connectors
Han® S Modular Battery Storage ConnectorsHARTING Han ® S Modular Battery Storage Connectors provide secure connection technology for modular battery storage systems. Han S modular battery storage connectors use a design that complies with all technical requirements as well as the latest standards for stationary energy storage systems, including UL 4128. These compact and flexible hoods and housings offer space for contacts with a capacity of up to 120A.
Технические параметры
Brand: | HARTING |
Contact Gender: | Male |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 120 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyamide(PA) |
IP Rating: | IP40 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | Han S 120 |
Subcategory: | Power Connectors |
Voltage Rating: | 1.5 kV |
Connector | plug |
Connector series | Han® S, Han® S 120 |
Connector variant | w/o contacts |
Connectors application | for battery storage systems |
Kind of connector | female |
Manufacturer | HARTING |
Mechanical mounting | for cable |
Number of pins | 1 |
Type of connector | DC supply |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.