74HC4066D-Q100,118
![74HC4066D-Q100,118](https://static.chipdip.ru/lib/431/DOC043431216.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25000 шт., срок 6 недель
30 руб.
Кратность заказа 2500 шт.
от 5000 шт. —
29 руб.
от 10000 шт. —
27 руб.
от 25000 шт. —
24.15 руб.
2500 шт.
на сумму 75 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8025469124
Бренд: Nexperia B.V.
Описание
Semiconductors\Switch ICs
Automotive Logic ICs Nexperia Automotive Logic ICs comprise a range of AEC Q100 qualified devices that meet the requirements of automotive applications. These Nexperia automotive devices are designed for an operating environment that is far more hostile than that of semiconductors used in home and portable applications. Automobiles must operate in temperatures lower than -20°C and in some cases operate within the engine compartment at temperatures approaching 125°C. These Automotive Logic ICs feature low power, high reliability, and low ppm. These Nexperia devices are ideal for use in engine control units, body control modules, transmission control units, and electronic instrument clusters.
Технические параметры
Brand: | Nexperia |
Configuration: | 4 x SPST |
Factory Pack Quantity: | 2500 |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 225 ns |
On Resistance - Max: | 128 Ohms |
On Time - Max: | 150 ns |
Package/Case: | SOIC-14 |
Part # Aliases: | 935298455118 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Qualification: | AEC-Q100 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 2 V |
Техническая документация
Datasheet
pdf, 299 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.