M55302/63A10H, Rectangular MIL Spec Connectors CONNECTOR, W SERIES

103 шт., срок 6 недель
8 250 руб.
от 10 шт.6 930 руб.
от 25 шт.6 000 руб.
от 50 шт.5 089.31 руб.
1 шт. на сумму 8 250 руб.
Плати частями
от 2 064 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025469133
Артикул: M55302/63A10H
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type
W Series.100" Rectangular Connectors AirBorn W Series.100" Rectangular Connectors are MIL-DTL-55302 qualified and suitable for military, defence and industrial applications. These connectors offer 1, 2, 3, 4, and miscellaneous row options, 1 to 208 contacts and 3 reliable points-of-contact. The W series connectors feature proven flight-heritage technology used in the space shuttle and Mars Rover programs. AirBorn W Series.100" Rectangular Connectors have a plastic body and are suitable for use in extreme environments.

Технические параметры

Brand: AirBorn
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: 1
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 5 GOhms
Manufacturer: AirBorn
Maximum Operating Temperature: +125 C
MIL Type: MIL-DTL-55302
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Part # Aliases: WTA10PCJTB
Pitch: 2.54 mm
Product Category: Rectangular Mil Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Plugs
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder Cup
Wire Gauge - AWG: 22 AWG

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.