09300160391
![Фото 1/3 09300160391](https://static.chipdip.ru/lib/767/DOC017767287.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/665/DOC024665823.jpg)
![](https://static.chipdip.ru/lib/447/DOC047447174.jpg)
56 шт., срок 6 недель
11 440 руб.
от 5 шт. —
10 320 руб.
от 10 шт. —
9 660 руб.
от 25 шт. —
8 818.92 руб.
1 шт.
на сумму 11 440 руб.
Плати частями
от 2 860 руб. × 4 платежа
от 2 860 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Power Connectors
Han® B Rear Mount HousingsHARTING Han ® B Rear Mount Housings are the detachable heavy-duty power connectors that allow internal harness assembles to be installed/snapped-in from within a panel. This can be achieved at the panel assembly location with much less labor effort. The Han B rear mount housings are available in different sizes and configurations such as 6, 10, 16, or 24B single or double lever with and without the frames. These housings feature IP65/66 degree of protection (according to IEC 60529) and are suitable for use in standard hoods/housings for industrial connectors in heavy-duty environments.
Технические параметры
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | HARTING |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Subcategory: | Power Connectors |
For Use With | Industrial connectors |
Series | Han® B |
Series Number | Han 16B |
Case | size 16B |
Connector series | Han® B, Rear Fit |
Connector variant | mounting the insert from the back |
Enclosure material | aluminium alloy |
Insert mounting | 77.5x27mm |
IP rating | IP65 |
Locking system | with double latch |
Manufacturer | HARTING |
Mechanical mounting | for panel mounting |
Operating temperature | -40…125°C |
Spatial orientationInformation about relative position of each cable, terminals | straight |
Type of enclosure | for HDC connectors |
Техническая документация
Datasheet
pdf, 582 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.