UCD1C221MCL6GS

Фото 1/4 UCD1C221MCL6GS
Изображения служат только для ознакомления,
см. техническую документацию
14000 шт., срок 6 недель
48 руб.
Кратность заказа 1000 шт.
от 2000 шт.42 руб.
от 5000 шт.39 руб.
от 10000 шт.37.46 руб.
1000 шт. на сумму 48 000 руб.
Плати частями
от 12 000 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8025470698
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
Chip type, low impedance temperature range up to +105°C Designed for surface mounding on high density PC board

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8532.22.00.20
Type Electrolytic
Capacitance Value 220uF
Tolerance 20%
Voltage 16VDC
Equivalent Series Resistance Type Low
Maximum Impedance (Ohm) 0.26@20°C@100kHz
IR (mA) 300
IL (uA) 35.2@2Min
Lifetime (h) 2000
Polarity Polar
Special Features Low Impedance
Construction Cylindrical
Mounting Surface Mount
Number of Terminals 2
Size (mm) 8 X 6.2
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 105
Packaging Tape and Reel
Product Diameter (mm) 8
Product Height (mm) 6.2
Capacitance 220uF
Diameter 8mm
Dissipation Factor 0.16%
Lead Pitch 2.3mm
Leakage Current 3 μA
Lifetime 5000h
Maximum Operating Temperature +105 C
Minimum Operating Temperature -55 C
Mounting Type Surface Mount
Polarised Polar
Ripple Current 300mA
Series CD
Technology Electrolytic
Brand: Nichicon
Capacitance: 220 uF
Diameter: 8 mm
Dissipation Factor DF: 0.16
Factory Pack Quantity: Factory Pack Quantity: 1000
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 300 mA
Series: UCD
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: Chip Type, Low Impedance
Voltage Rating DC: 16 VDC
AEC Qualified Number AEC-Q200
Automotive Yes
CECC Qualified No
IL - (uA) 35.2@2Min
IR - (mA) 300
Lifetime - (h) 2000
Military No
Operating Temperature - (??C) -55~105
Size - (mm) 8 X 6.2

Техническая документация

Datasheet
pdf, 530 КБ
Datasheet
pdf, 728 КБ
Datasheet
pdf, 905 КБ
Datasheet
pdf, 360 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.