IP-1P0-05-PSC-J, Power to the Board

IP-1P0-05-PSC-J, Power to the Board
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 040 руб.
1 шт. на сумму 21 040 руб.
Плати частями
от 5 260 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025471434
Артикул: IP-1P0-05-PSC-J
Бренд: AirBorn

Описание

Connectors\Power Connectors\Power to the Board
iPowerAmp Connectors

AirBorn iPowerAmp Connectors are available as plated thru-hole (PTH) and solder cup cable connectors. These connectors are 1- and 2-row high reliability connectors with a pitch of 5.72mm, are available with 5 to 20 contacts, and are rated up to 23A per contact. iPowerAmp connectors are high vibration and shock resistant and are capable of withstanding extreme temperatures of -65°C to +125°C. AirBorn iPowerAmp Connectors can be customized to address unique design requirements.

Технические параметры

Brand: AirBorn
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 23 A
Housing Color: White
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 5 GOhms
Manufacturer: AirBorn
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Mounting Style: Cable Mount
Number of Positions: 5 Position
Number of Rows: 1 Row
Pitch: 5.7 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Cable Connectors
Series: iPowerAmp
Subcategory: Power Connectors
Termination Style: Solder Cup
Wire Gauge Max: 12 AWG

Техническая документация

Datasheet
pdf, 646 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.