09930011502, New ProductHeavy Duty Power Connectors Han S 120 Hood angled red 10-25mm

09930011502, New ProductHeavy Duty Power Connectors Han S 120 Hood angled red 10-25mm
Изображения служат только для ознакомления,
см. техническую документацию
464 шт., срок 6 недель
1 920 руб.
от 10 шт.1 540 руб.
от 25 шт.1 420 руб.
от 50 шт.1 355.72 руб.
1 шт. на сумму 1 920 руб.
Плати частями
от 480 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025472345
Артикул: 09930011502
Бренд: Harting

Описание

Connectors\Power Connectors
Han® S Modular Battery Storage Connectors
HARTING Han ® S Modular Battery Storage Connectors provide secure connection technology for modular battery storage systems. Han S modular battery storage connectors use a design that complies with all technical requirements as well as the latest standards for stationary energy storage systems, including UL 4128. These compact and flexible hoods and housings offer space for contacts with a capacity of up to 120A.

Технические параметры

Brand: HARTING
Contact Gender: Male
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 120 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Red
Housing Material: Polyamide(PA)
IP Rating: IP40
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: Han S 120
Subcategory: Power Connectors
Voltage Rating: 1.5 kV

Техническая документация

Datasheet
pdf, 84 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.