AS5510-DWLT, Board Mount Hall Effect / Magnetic Sensors 10-bit rotary position sensor

AS5510-DWLT, Board Mount Hall Effect / Magnetic Sensors 10-bit rotary position sensor
Изображения служат только для ознакомления,
см. техническую документацию
24000 шт., срок 6 недель
170 руб.
Кратность заказа 12000 шт.
Добавить в корзину 12000 шт. на сумму 2 040 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025475644
Артикул: AS5510-DWLT
Бренд: AMS OSRAM GROUP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
AS5510 Linear Hall Sensors ams OSRAM AS5510 Linear Hall Sensors feature 10-bit resolution and a simple configuration over an I2C interface. These easy-to-use sensors measure the absolute position of lateral movement of a simple two-pole magnet. The AS5510 series operates in a wide magnetic range and offers high reliability and durability, along with a power-down option when not in use. ams OSRAM AS5510 Linear Hall Sensors are available in a small form factor with WLCSP and SOIC8 packages. Applications include position sensing, servo drive feedback, camera lens control, and closed-loop position control.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: 12000
Manufacturer: ams OSRAM
Maximum Operating Temperature: +85 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 50 mT
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 3 V
Package/Case: WLCSP-6
Packaging: Reel, Cut Tape
Part # Aliases: 184550025 Q65114A0695
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Board Mount Hall Effect/Magnetic Sensors
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.5 V
Type: 10-bit Rotary

Техническая документация

Datasheet
pdf, 636 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.