KR-5R5V224-R, .22F 5.5v EDLC Coin Cell VERT

KR-5R5V224-R, .22F 5.5v EDLC Coin Cell VERT
Изображения служат только для ознакомления,
см. техническую документацию
12993 шт., срок 6 недель
990 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.910 руб.
от 10 шт.844 руб.
от 20 шт.748.84 руб.
Добавить в корзину 2 шт. на сумму 1 980 руб.
Плати частями
от 495 руб. × 4 платежа
Номенклатурный номер: 8025477839
Артикул: KR-5R5V224-R
Бренд: PowerStor / Eaton

Описание

Power\Supercapacitors
PowerStor® Supercapacitors PowerStor® / Eaton Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB, XV), and leaded cylindrical (PHB, PHV) types.

Технические параметры

Brand: PowerStor/Eaton
Capacitance - uF: 220000 uF
Diameter: 11.5 mm
ESR: 75 Ohms
Factory Pack Quantity: 500
Lead Diameter: 0.2 mm
Lead Spacing: 5 mm
Life: 1000 Hour
Manufacturer: Eaton
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Operating Temperature Range: -25 C to+70 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Type: Coin Cell

Техническая документация

Datasheet
pdf, 703 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.