09120009908, PCB ADAPTER HAN Q 7/0

09120009908, PCB ADAPTER HAN Q 7/0
Изображения служат только для ознакомления,
см. техническую документацию
152 шт., срок 6 недель
3 110 руб.
от 10 шт.2 620 руб.
от 25 шт.2 510 руб.
от 50 шт.2 460.18 руб.
1 шт. на сумму 3 110 руб.
Плати частями
от 779 руб. × 4 платежа
Номенклатурный номер: 8025478437
Артикул: 09120009908
Бренд: Harting

Описание

Connectors\Power Connectors
Han® Q Connectors
HARTING Han® Q Connectors expands the portfolio of the Han 3A size range. An area measuring 42mm² is enough room for three power contacts and the protective earth contact or four power contacts. Both connectors are used in industrial environments and ideally suited to the needs of the semiconductor industry. The Han Q 3/0 with protective earth contact is designed for 3-phase earthed networks and is used in three-phase motors. It can fit all housings in the 3A size, i.e. all plastic and metal varieties, EMC, and also the extremely robust HPR and stainless steel housings. The Han Q 4/0 comes with four power contacts and is used to enable equipment such as ventilators, fans, or extraction units to be connected. The Han Q 4/0 is the ideal solution to reduce costs because two of the components can be connected with one connector. The connector is also ideally suited for DC applications. However, in this case, it can only be used in 3A size plastic housings.

Технические параметры

Accessory Type: PCB Adapter
Brand: HARTING
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: PCB's Up To 2.4 mm
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Female
Manufacturer: HARTING
Number of Positions: 7 Position
Packaging: Bulk
Part # Aliases: 09-12-000-9908 09 12 000 9908 9120009908
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han Q
Subcategory: Power Connectors
Tradename: Han
Voltage Rating: 250 V

Техническая документация

Чертеж
pdf, 214 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.