LLS1K472MELA
![Фото 1/2 LLS1K472MELA](https://static.chipdip.ru/lib/057/DOC008057123.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/670/DOC016670694.jpg)
250 шт., срок 6 недель
820 руб.
Кратность заказа 250 шт.
250 шт.
на сумму 205 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors
4700ВµF 80V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85В°C
Технические параметры
Applications | General Purpose |
Capacitance | 4700ВµF |
ECCN | EAR99 |
Height - Seated (Max) | 2.047"" (52.00mm) |
HTSUS | 8532.22.0040 |
Lead Spacing | 0.394"" (10.00mm) |
Lifetime @ Temp. | 3000 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Can - Snap-In |
Polarization | Polar |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 4.922A @ 50kHz |
Ripple Current @ Low Frequency | 4.28A @ 120Hz |
RoHS Status | ROHS3 Compliant |
Series | LLS -> |
Size / Dimension | 0.984"" Dia (25.00mm) |
Tolerance | В±20% |
Voltage - Rated | 80V |
Brand: | Nichicon |
Capacitance: | 4700 uF |
Diameter: | 25 mm |
Dissipation Factor DF: | 0.2 |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Lead Spacing: | 10 mm |
Leakage Current: | 1.83 mA |
Life: | 3000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | ECO-S1KP472CA |
Product Category: | Aluminum Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 4280 mA |
Series: | LLS |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Test Frequency: | 120 Hz |
Tolerance: | 20% |
Voltage Rating DC: | 80 VDC |
Automotive | No |
CECC Qualified | No |
Construction | Aluminum Cylindrical Can |
IL - (uA) | 1830@5Min |
IR - (mA) | 4280 |
Lifetime - (h) | 3000 |
Military | No |
Operating Temperature - (??C) | -40~85 |
Packaging | Bulk |
Size - (mm) | 25 X 50 |
Terminal Pitch - (mm) | 10 |
Termination Style | Snap-In |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.