LRC-LRF2512LF-01-R020-F

LRC-LRF2512LF-01-R020-F
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт., срок 6 недель
91 руб.
Кратность заказа 1000 шт.
1000 шт. на сумму 91 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025480683

Описание

Passive Components\Resistors
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Application: Current Sense
Brand: IRC/TT Electronics
Case Code - in: 2512
Case Code - mm: 6432
Factory Pack Quantity: 1000
Manufacturer: TT Electronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 2 W
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Product: Thick Film Current Sensing Resistors
Qualification: AEC-Q200
Resistance: 20 mOhms
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Tolerance: 1%
Type: Low Value Current Sense Flat Chip Resistor

Техническая документация

Datasheet
pdf, 753 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.