UBT1E471MPD1TD, End of LifeAluminum Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1E471MPD8TD

Фото 1/2 UBT1E471MPD1TD, End of LifeAluminum Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1E471MPD8TD
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт., срок 6 недель
96 руб.
Кратность заказа 500 шт.
500 шт. на сумму 48 000 руб.
Плати частями
от 12 000 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025482610
Артикул: UBT1E471MPD1TD
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8532.22.00.20
Mounting Through Hole
Type Electrolytic
Capacitance Value 470uF
Tolerance 20%
Voltage 25VDC
Maximum Impedance (Ohm) 0.057@20°C@100kHz
IR (mA) 1100
IL (uA) 352.5@1Min
Lifetime (h) 5000
Polarity Polar
Construction Aluminum Cylindrical Can
Termination Style Radial
Number of Terminals 2
Terminal Pitch (mm) 5
Wire Form Long Lead
Size (mm) 10 X 20
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Packaging Ammo
Product Diameter (mm) 10
Product Height (mm) 20
Lead Diameter (mm) 0.8
Brand: Nichicon
Capacitance: 470 uF
Diameter: 10 mm
Dissipation Factor DF: 0.14
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 5 mm
Lead Style: Straight
Life: 5000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Package/Case: 10 mm x 20 mm
Packaging: Ammo Pack
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 1.1 A
Series: UBT
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Aluminium Electrolytic Capacitors
Voltage Rating DC: 25 VDC

Техническая документация

Datasheet
pdf, 821 КБ
Datasheet
pdf, 313 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.