LRMAP4026B-L20FT1

LRMAP4026B-L20FT1
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт., срок 6 недель
320 руб.
Кратность заказа 10 шт.
от 100 шт.270 руб.
10 шт. на сумму 3 200 руб.
Плати частями
от 800 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025483352

Описание

Passive Components\Resistors
LRMAP4026 AEC-Q200 Low Resistance Power Resistors

Welwyn / TT Electronics LRMAP4026 AEC-Q200 Low Resistance Power Resistors are metal alloy resistors featuring four-terminal, Kelvin gullwing terminations in a compact 4026 package size. The gullwing design provides spacing from the PCB minimizing the board temperature rise and enhancing the reliability of the assembly. With 1% tolerance and 50ppm/°C, the LRMAP4026 shunt resistors combine good precision with the high surge capacity of metal alloy technology. These resistors are available in seven values ranging from 0.2mΩ to 3mΩ and operate within a wide -65°C to +170°C temperature range. High surge tolerances assure reliable performance under inrush and momentary short circuit conditions. The Welwyn / TT Electronics LRMAP4026 AEC-Q200 Power Resistors are ideal for industrial and automotive applications but are specifically designed for power supplies, motor drives, and battery monitoring.

Технические параметры

Application: Current Sense
Brand: Welwyn Components/TT Electronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TT Electronics
Maximum Operating Temperature: +170 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Product: Power Resistors
Series: LRMAP4026
Subcategory: Resistors
Technology: Metal Element
Temperature Coefficient: 75 PPM/C
Termination Style: SMD/SMT
Termination: 4 Terminal

Техническая документация

Datasheet
pdf, 485 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.