09930030301, Heavy Duty Power Connectors Han Board PCB Power 3+GND, crimp shell

09930030301, Heavy Duty Power Connectors Han Board PCB Power 3+GND, crimp shell
Изображения служат только для ознакомления,
см. техническую документацию
560 шт., срок 6 недель
1 330 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 050 руб.
от 28 шт.957 руб.
от 50 шт.917.91 руб.
2 шт. на сумму 2 660 руб.
Плати частями
от 665 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025488675
Артикул: 09930030301
Бренд: Harting

Описание

Connectors\Power Connectors
Han® Board PCB Power 3+PE Connectors
HARTING Han® Board PCB Power 3+PE Connectors feature an interface that enables easy device integration and can be used on control units as a suitable connection for power drives. These connectors use a two-piece design for reduced complexity and have recessed male contacts for touch protection on female and male pins. The latch plug of these connectors offers robust latching and rugged crimp termination. HARTING Han Board PCB Power 3+PE Connectors are suitable for controllers, test and measurement systems, drives, and power supplies.

Технические параметры

Brand: HARTING
Cable Entry Angle: Right
Contact Material: Copper Alloy
Current Rating: 32 A
Factory Pack Quantity: Factory Pack Quantity: 28
Flammability Rating: UL 94V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Polycarbonate(PC)
IP Rating: IP20
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Subcategory: Power Connectors
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 1396 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.