UCL1V221MNL1GS, 35V220 uF105CSMT AEC-Q200

Фото 1/2 UCL1V221MNL1GS, 35V220 uF105CSMT AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
217500 шт., срок 6 недель
69 руб.
Кратность заказа 500 шт.
от 1000 шт.63 руб.
от 1500 шт.59 руб.
от 2500 шт.57.72 руб.
500 шт. на сумму 34 500 руб.
Плати частями
от 8 625 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8025488879
Артикул: UCL1V221MNL1GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
UCL Aluminum Electrolytic Capacitors
Nichicon UCL Aluminum Electrolytic Capacitors are SMD chip type with low impedance and a temperature range from -55°C +105°C. The UCL Series offers a rated voltage range from 6.3 to 35V and a rated capacitance range from 10 to 2200µF. Compliant with RoHS directive 2002/95/EC, the Nichicon UCL Series Aluminum Electrolytic Capacitors are compatible with automatic mounting machines fed with carrier tape.

Технические параметры

Capacitance 220µF
Mounting Type Surface Mount
Technology Aluminium Electrolytic
Voltage 35V dc
Brand: Nichicon
Capacitance: 220 uF
Diameter: 8 mm
Dissipation Factor DF: 0.12
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 3.1 mm
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Product Category: Aluminium Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 850 mA
Series: UCL
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 35 VDC
AEC Qualified Number AEC-Q200
Automotive Yes
CECC Qualified No
Construction Cylindrical
Equivalent Series Resistance Type Low
IL - (uA) 77@2Min
IR - (mA) 850
Lifetime - (h) 2000
Military No
Operating Temperature - (??C) -55~105
Packaging Tape and Reel
Size - (mm) 8 X 10

Техническая документация

Datasheet
pdf, 1095 КБ
Datasheet
pdf, 1469 КБ
Datasheet UCL1A331MNL1GS
pdf, 785 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.