09930011308, New ProductHeavy Duty Power Connectors Han S 120 Bulkhead Mount Housing blue M18 w/ male contact M6

09930011308, New ProductHeavy Duty Power Connectors Han S 120 Bulkhead Mount Housing blue M18 w/ male contact M6
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6 недель
2 980 руб.
от 10 шт.2 510 руб.
от 25 шт.2 330 руб.
от 50 шт.2 276.11 руб.
1 шт. на сумму 2 980 руб.
Плати частями
от 745 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025496637
Артикул: 09930011308
Бренд: Harting

Описание

Connectors\Power Connectors
Han® S Modular Battery Storage Connectors
HARTING Han ® S Modular Battery Storage Connectors provide secure connection technology for modular battery storage systems. Han S modular battery storage connectors use a design that complies with all technical requirements as well as the latest standards for stationary energy storage systems, including UL 4128. These compact and flexible hoods and housings offer space for contacts with a capacity of up to 120A.

Технические параметры

Brand: HARTING
Contact Gender: Male
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 120 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Blue
Housing Material: Polyamide(PA)
IP Rating: IP40
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: Han S 120
Subcategory: Power Connectors
Termination Style: Screw
Voltage Rating: 1.5 kV

Техническая документация

Datasheet
pdf, 92 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.