09100005300, Heavy Duty Power Connectors HAN 1A BULKHEAD HOOD IP20

Фото 1/3 09100005300, Heavy Duty Power Connectors HAN 1A BULKHEAD HOOD IP20
Изображения служат только для ознакомления,
см. техническую документацию
76 шт., срок 6 недель
690 руб.
Мин. кол-во для заказа 3 шт.
3 шт. на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025500605
Артикул: 09100005300
Бренд: Harting

Описание

Connectors\Power Connectors
Han 1A Small, Lightweight, Industrial Connectors
HARTING Han 1A Small, Lightweight, Industrial Connectors are compact and robust rectangular connectors featuring up to 12 contacts that can transmit data, signals, and power. The HARTING Han 1A series features customizable housing, inserts, and protection covers. The covers are compatible with the existing Han 1A contact inserts and can be used to achieve IP65 protection even in the case of an unmated Han 1A connector. HARTING Han 1A Connectors are suitable for use in areas where a supply is needed for multiple small drives, sensors, and devices. This compact, modular system serves both indoor and outdoor applications.

Технические параметры

Accessory Type: Strain Relief
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
For Use With: Size 1A Inserts
Housing / Hood Size: 1A
Housing Color: Black
Housing Material: Polyamide(PA)
IP Rating: IP20
Manufacturer: HARTING
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -30 C
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han 1A
Subcategory: Power Connectors
Tradename: Han
Для Использования с Harting Han Series Size 1A Heavy Duty Connectors
Линейка Продукции Han
Тип Аксессуара Strain Relief
Accessory Type Strain Relief
For Use With Han 1 A Versatile Compact Connector
Range Han
Series Han 1A

Техническая документация

Datasheet
pdf, 456 КБ
Datasheet
pdf, 53 КБ
Datasheet 09100005300
pdf, 54 КБ
Чертеж
pdf, 170 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.