09300060381, Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 6B CENTRAL LCK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
9 850 руб.
1 шт.
на сумму 9 850 руб.
Плати частями
от 2 464 руб. × 4 платежа
от 2 464 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Power Connectors
HARTING standard hoods and housings for industrial connectors Locking levers: Han-Easy Lock® Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Технические параметры
IP Rating | IP65 |
Manufacturer Size Code | 6B |
Mounting Type | Bulkhead Mount |
Series | Han B |
Size | 6B |
Termination Method | Screw |
Type | Hood |
Brand: | HARTING |
Cable Entry Angle: | Bottom |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
For Use With: | Size 6B Inserts |
Housing / Hood Size: | 6B |
Housing Color: | Gray |
Housing Material: | Aluminum |
IP Rating: | IP65 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Packaging: | Bulk |
Part # Aliases: | 09-30-006-0381 09 30 006 0381 9300060381 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | Han B |
Subcategory: | Power Connectors |
Tradename: | Han |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.