09518000003, New ProductHeavy Duty Power Connectors Mini PushPull dust cap IP65 dev lanyard

09518000003, New ProductHeavy Duty Power Connectors Mini PushPull dust cap IP65 dev lanyard
Изображения служат только для ознакомления,
см. техническую документацию
350 шт., срок 6 недель
1 780 руб.
от 10 шт.1 400 руб.
от 25 шт.1 250 руб.
от 50 шт.1 174.12 руб.
1 шт. на сумму 1 780 руб.
Плати частями
от 445 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025505973
Артикул: 09518000003
Бренд: Harting

Описание

Connectors\Power Connectors
Mini PushPull ix Industrial Connectors
HARTING Mini PushPull ix Industrial® Connectors is the waterproof and dustproof version of the ix Industrial Gbit Ethernet Interface. This PushPull has a miniaturized data interface for demanding applications. This PushPull provides a visual identification of the security clip using a yellow tab of mating orientation. This PushPull ix Industrial provides a highly reliable connection under high shock and vibration conditions. The series is a compact and dense solution in environments where space constraints are a challenge. HARTING Mini PushPull ix Industrial Connectors are suitable for 10Gb/s Ethernet / Cat 6A.

Технические параметры

Accessory Type: Dust Cap
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polybutylene Terephthalate(PBT)
IP Rating: IP65, IP67
Manufacturer: HARTING
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Subcategory: Power Connectors

Техническая документация

Datasheet
pdf, 92 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.