NHUSBAAB

NHUSBAAB
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6 недель
4 740 руб.
от 10 шт.3 670 руб.
от 20 шт.3 470 руб.
от 50 шт.3 148.29 руб.
1 шт. на сумму 4 740 руб.
Плати частями
от 1 185 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025514815
Бренд: Switchcraft

Описание

Connectors\USB Connectors
NH Series USB & HDMI Narrow Panel-Mount Connectors
Switchcraft NH Series USB and HDMI Narrow Panel-Mount Connectors fit industry-standard 17mm cutouts for use in standard "narrow" style rack panels. These NH connectors feature HDMI and a variety of USB connections and come in a durable diecast metal housing that is designed to stand up to the most demanding applications. Feedthru termination simplifies installation, and the narrow 19mm flange on these connectors enables up to 20 connectors to fit in a standard 19" rack panel. Switchcraft NH Series USB and HDMI Connectors feature design flexibility and a USB type A to type B connector that is reversible for user-selectable signal direction.

Технические параметры

Brand: Switchcraft
Color: Black
Manufacturer: Switchcraft
Mounting Style: Panel Mount
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Packaging: Bulk
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Standard: USB 2
Subcategory: USB Connectors
Type: USB Coupler

Техническая документация

Datasheet
pdf, 139 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.