09200032634, Heavy Duty Power Connectors Han 3A male insert Quick-Lock 1,5mm

Фото 1/2 09200032634, Heavy Duty Power Connectors Han 3A male insert Quick-Lock 1,5mm
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 6 недель
3 800 руб.
от 5 шт.3 100 руб.
от 10 шт.2 840 руб.
от 25 шт.2 726.35 руб.
1 шт. на сумму 3 800 руб.
Плати частями
от 950 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8025517009
Артикул: 09200032634
Бренд: Harting

Описание

Connectors\Power Connectors
Hoods and housings as well as locking elements out of stainless steel Resistant against aggressive detergents

Технические параметры

Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Silver Plated
Current Rating 10A
Gender Male
Number of Contacts 3
Number of Rows 2
Pole Format 3+E
Range Han
Series Han A
Series Number 09200
Termination Method Quick Lock
Thread Size M3
Type Connector Insert
Voltage Rating 600 V
Brand: HARTING
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
For Use With: Size 3A Housings/Hoods
Housing / Hood Size: 3A
Housing Color: Grey
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Male
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Positions: 3 Position+PE
Part # Aliases: 9200032634
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Series: Han A
Subcategory: Power Connectors
Termination Style: Quick Connect
Tradename: Han
Voltage Rating: 600 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 23 AWG

Техническая документация

Datasheet
pdf, 287 КБ
Datasheet
pdf, 477 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.