RNU1V151MDN1PH, Aluminum Organic Polymer Capacitors 150UF 35V 20%

RNU1V151MDN1PH, Aluminum Organic Polymer Capacitors 150UF 35V 20%
Изображения служат только для ознакомления,
см. техническую документацию
4000 шт., срок 6 недель
390 руб.
Кратность заказа 500 шт.
от 1000 шт.380 руб.
500 шт. на сумму 195 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8025520724
Артикул: RNU1V151MDN1PH
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors
NU FPCAP Aluminum Electrolytic Capacitors
Nichicon NU FPCAP Aluminum Electrolytic Capacitors offer ultra-low ESR and high capacitance values up to 2700µF. Nichicon NU Capacitors use functional polymer cathode that greatly improves frequency and temperature characteristics. These radial lead type caps also offer high ripple current capability, long life, and operating temperature range up to +105°C.

Технические параметры

Brand: Nichicon
Capacitance: 150 uF
Diameter: 10 mm
Dissipation Factor DF: 0.12
ESR: 20 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 5 mm
Leakage Current: 1.05 mA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Ammo Pack
Part # Aliases: FP-035RE151M-NUPH
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 3.8 A
Series: RNU
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 35 VDC
Brand Nichicon
Dissipation Factor DF 0.12
Factory Pack Quantity 500
Lead Spacing 5 mm
Leakage Current 1.05 mA
Length 12.5 mm
Life 5000 Hour
Manufacturer Nichicon
Maximum Operating Temperature +105 C
Minimum Operating Temperature -55 C
Packaging Cut Tape
Part # Aliases FP-035RE151M-NUPH
Product Can
Product Category Aluminum Organic Polymer Capacitors
Product Type Solid Electrolytic Capacitor
Ripple Current 3.8 A
RoHS Details
Series RNU
Termination Style Radial
Tradename FPCAP

Техническая документация

Datasheet
pdf, 347 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.