BAS21-QR, Diodes - General Purpose, Power, Switching BAS21-Q/SOT23/TO-236AB

BAS21-QR, Diodes - General Purpose, Power, Switching BAS21-Q/SOT23/TO-236AB
Изображения служат только для ознакомления,
см. техническую документацию
15000 шт., срок 6 недель
4 руб.
Кратность заказа 3000 шт.
от 12000 шт.3 руб.
3000 шт. на сумму 12 000 руб.
Плати частями
от 3 000 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8025525369
Артикул: BAS21-QR
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers
SOT23 Surface-Mounted Package Products
Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Технические параметры

Brand: Nexperia
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ir - Reverse Current: 100 nA
Manufacturer: Nexperia
Maximum Diode Capacitance: 5 pF
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Part # Aliases: 934663621215
Pd - Power Dissipation: 250 mW
Peak Reverse Voltage: 250 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 50 ns
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 200 V

Техническая документация

Datasheet
pdf, 198 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.