MK-242-009-225-2200

86 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 020 руб.
от 2 шт.25 460 руб.
от 5 шт.24 580 руб.
от 10 шт.22 858.50 руб.
1 шт. на сумму 27 020 руб.
Плати частями
от 6 755 руб. × 4 платежа
Номенклатурный номер: 8025530084
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type
M Series D-Sub & Micro-D Connectors AirBorn M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.

Технические параметры

Brand: AirBorn
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: 1
Gender: Female
Insulation Material: Polyphenylene Sulfide(PPS)
Insulation: Insulated
Manufacturer: AirBorn
Mounting Angle: Straight
Mounting Style: Board Mount
Number of Positions: 9 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: D-Sub Mil Spec Connectors
Product Type: D-Sub MIL Spec Connectors
Product: Connectors
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Subcategory: MIL-Spec/MIL-Type
Termination Style: Through Hole

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.