86BSD200PA-3AKC

86BSD200PA-3AKC
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 810 руб.
от 5 шт.28 990 руб.
от 10 шт.28 420 руб.
1 шт. на сумму 31 810 руб.
Плати частями
от 7 954 руб. × 4 платежа
Номенклатурный номер: 8025533913

Описание

Sensors\Pressure Sensors
HVACR Sensor Solutions TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.Learn More

Технические параметры

Accuracy: 0.25%
Brand: Measurement Specialties
Factory Pack Quantity: 1
Interface Type: I2C, SPI
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: O-Ring
Operating Pressure: 0 psi to 200 psi
Operating Supply Current: 3 mA
Operating Supply Voltage: 3 V
Output Type: Digital
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Resolution: 14 bit
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet
pdf, 281 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.