09300240541

Фото 1/3 09300240541
Изображения служат только для ознакомления,
см. техническую документацию
146 шт., срок 6 недель
11 930 руб.
от 5 шт.10 170 руб.
от 10 шт.9 320 руб.
от 25 шт.8 700.39 руб.
1 шт. на сумму 11 930 руб.
Плати частями
от 2 984 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025534782
Бренд: Harting

Описание

Connectors\Power Connectors
Brought to you by Harting, a comprehensive offering of hoods and housings from the Han 24B range. Compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series.

Технические параметры

Body Orientation Side Entry
IP Rating IP65
Manufacturer Size Code 24B
Series Han B
Series Number 930
Size 24B
Thread Size PG29
Type Connector Hood
Brand: HARTING
Cable Entry Angle: Side
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Size 24B Inserts
Housing / Hood Size: 24B
Housing Color: Gray
Housing Material: Aluminum
IP Rating: IP65, IP66, IP67
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Packaging: Bulk
Part # Aliases: 09-30-024-0541 09 30 024 0541 9300240541
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Hoods
Series: Han B
Subcategory: Power Connectors
Thread Size: PG29
Tradename: Han
Case size 24B
Connector series Han
Connector variant high
Enclosure material aluminium alloy
Engineering PN Han B Hood Side Entry HC 2 Reels PG 29
Gland thread PG29
Insert mounting 104x27mm
Locking system for latch
Manufacturer HARTING
Mechanical mounting for cable
Operating temperature -40…125°C
Spatial orientationInformation about relative position of each cable, terminals angled
Type of enclosure for Han connectors

Техническая документация

Datasheet
pdf, 69 КБ
Datasheet
pdf, 239 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.