09150006297, Han D F-CONTACT F. PCB Ag

09150006297, Han D F-CONTACT F. PCB Ag
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 6 недель
850 руб.
Кратность заказа 100 шт.
от 200 шт.730 руб.
от 500 шт.707 руб.
100 шт. на сумму 85 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025536153
Артикул: 09150006297
Бренд: Harting

Описание

Connectors\Power Connectors
Han-Modular® Connector System HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular Connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately at any time. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF and glass fiber cables.

Технические параметры

Brand: HARTING
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 7.5 A
Factory Pack Quantity: 100
Manufacturer: HARTING
Part # Aliases: 9150006297
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Subcategory: Power Connectors
Termination Style: Crimp

Техническая документация

Чертеж
pdf, 41 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.